OK2035
OhmiteCarbon Film Resistor - Axial - Through Hole - 20K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Carbon Film Resistor - Axial - Through Hole - 20K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C
Search Keywords: OK2035
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OK2035
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533100070
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
20 KOhm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
6.8 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 596
Can Ship immediately
Minimum Order Quantity: 50
Price (USD)
Qty
Unit Price
50
$2.340
100
$1.110
150
+
$0.817
English
Chinese
Spanish
