help desk software
OH2735 by ohmite

OH2735

Ohmite

Res Carbon Composition 27K Ohm 5% 2W Molded AXL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Carbon Composition 27K Ohm 5% 2W Molded AXL

Search Keywords: OH2735

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OH2735
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
27 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
18.3 x 8.1 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 25

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$8.37
10
$8.21
25
$8.04
50
$7.88
100
$7.72
250 +
$7.57

Tools/3D Models

Product Guides