DESCRIPTION
Res Carbon Composition 1.8K Ohm 5% 2W Molded AXL
Search Keywords: OH1825
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OH1825
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
1.8 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
18.3 x 8.1 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 32
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.10
10
$3.04
25
$2.98
50
$2.92
100
$2.86
250
$2.80
500
+
$2.75
English
Chinese
Spanish
