DESCRIPTION
Res Carbon Composition 3.9K Ohm 5% 1W Molded AXL
Search Keywords: OG3925
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OG3925
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
3.9 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15.1 x 5.9 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.40
10
$3.33
25
$3.26
50
$3.20
100
$3.13
250
$3.07
500
+
$3.01
English
Chinese
Spanish
