help desk software
Non-RoHS Equivalent
OF515J
OF515J
In Stock: 90
Minimum Order: 1
VIEW PRODUCT
OF515JE by ohmite
Image is representational - see mfr. specs

OF515JE

Ohmite

Res Carbon Composition 5.1M Ohm 5% 0.5W(1/2W) Molded AXL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Carbon Composition 5.1M Ohm 5% 0.5W(1/2W) Molded AXL

Search Keywords: OF515JE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OF515JE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
5.1 MOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.3 x 3.8 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides