OF110JE
OhmiteRes Carbon Composition 11 Ohm 5% 0.5W(1/2W) Molded AXL
RoHS Compliant
BULK Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Res Carbon Composition 11 Ohm 5% 0.5W(1/2W) Molded AXL
Search Keywords: OF110JE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OF110JE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
BULK
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
11 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.3 x 3.8 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
English
Chinese
Spanish
