OE2005
OhmiteRes Carbon Composition 20 Ohm 5% 0.5W(1/2W) Molded AXL
RoHS Non-Compliant
Discontinued
DESCRIPTION
Res Carbon Composition 20 Ohm 5% 0.5W(1/2W) Molded AXL
Search Keywords: OE2005
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OE2005
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
20 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.3 x 3.8 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 19
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$6.01
10
$5.89
25
$5.77
50
$5.66
100
$5.54
250
+
$5.43
English
Chinese
Spanish
