OD913J
OhmiteRes Carbon Composition 91K Ohm 5% 0.25W(1/4W) Molded AXL
RoHS Non-Compliant
Discontinued & Replaced
DESCRIPTION
Res Carbon Composition 91K Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: OD913J
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OD913J
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
91 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
7 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 350
Can Ship immediately
Minimum Order Quantity: 80
Price (USD)
Qty
Unit Price
80
+
$1.02
English
Chinese
Spanish
