OD22GJ
OhmiteRes Carbon Composition 2.2 Ohm 5% 0.25W(1/4W) Molded AXL
RoHS Non-Compliant
Discontinued & Replaced
DESCRIPTION
Res Carbon Composition 2.2 Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: OD22GJ
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OD22GJ
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
2.2 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
7 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 1,000
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.250
50
$0.245
100
$0.240
250
$0.235
500
$0.230
1,000
$0.226
2,500
+
$0.221
English
Chinese
Spanish
