OB6235
OhmiteRes Carbon Composition 62K Ohm 5% 0.125W(1/8W) Molded AXL
RoHS Non-Compliant
Discontinued
DESCRIPTION
Res Carbon Composition 62K Ohm 5% 0.125W(1/8W) Molded AXL
Search Keywords: OB6235
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OB6235
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
0.125 (1/8) W
Resistance Value:
62 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
4.1 x 1.7 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 50
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$32.87
25
$9.07
50
+
$8.71
English
Chinese
Spanish
