help desk software
Non-RoHS Equivalent
OA33GK
OA33GK
In Stock: 234
Minimum Order: 10
VIEW PRODUCT
OA33GKE by ohmite
Image is representational - see mfr. specs

OA33GKE

Ohmite

Res Carbon Composition 3.3 Ohm 10% 1W Molded AXL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Carbon Composition 3.3 Ohm 10% 1W Molded AXL

Search Keywords: OA33GKE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OA33GKE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
3.3 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15 x 6 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides