MOX-750234006GE
OhmiteRes Thick Film 400M Ohm 2% 1W ±50ppm/°C Epoxy AXL
RoHS Compliant
Discontinued
DESCRIPTION
Res Thick Film 400M Ohm 2% 1W ±50ppm/°C Epoxy AXL
Search Keywords: MOX750234006GE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX-750234006GE
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
400 MOhm
Tolerance:
2 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 220 °C
Packaging:
N/A
Dimension:
22.35 x 4.19 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$9.66
25
$8.75
50
$8.35
100
$7.77
250
$7.35
500
$6.86
1,000
+
$6.60
English
Chinese
Spanish
