MOX-4-131005FE
OhmiteRes Thick Film 10M Ohm 1% 5W ±25ppm/°C Epoxy AXL Medical
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Res Thick Film 10M Ohm 1% 5W ±25ppm/°C Epoxy AXL Medical
Search Keywords: MOX4131005FE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX-4-131005FE
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
100
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
10 MOhm
Tolerance:
1 %
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 210 °C
Packaging:
N/A
Dimension:
105.16 x 8.76 mm
Terminal Pitch:
N/R
IN STOCK: 0
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
