DESCRIPTION
Res Thick Film 10M Ohm 1% 5W ±25ppm/°C Epoxy AXL Medical
Search Keywords: MOX4131005F
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX-4-131005F
Unit of Measure:
Per Each
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
10 MOhm
Tolerance:
1 %
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 210 °C
Packaging:
N/A
Dimension:
105.16 x 8.76 mm
Terminal Pitch:
N/R
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$2.76
25
$2.70
50
$2.65
100
$2.60
500
$2.55
1,000
+
$2.49
English
Chinese
Spanish
