help desk software
MOX200003305GE by ohmite

MOX200003305GE

Ohmite

Res Thick Film 33M Ohm 2% 0.25W(1/4W) A±100ppm/A°C Epoxy AXL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film 33M Ohm 2% 0.25W(1/4W) A±100ppm/A°C Epoxy AXL

Search Keywords: MOX200003305GE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX200003305GE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Axial11387
Power Rating:
0.25 (1/4) W
Resistance Value:
33 mOhm
Tolerance:
211388%
Temperature Coefficient:
±100ppm/ °C
Operating Temperature:
-55 to 155 °C
Dimension:
6.5 x 2.211378mm
Terminal Pitch:
N/R

IN STOCK: 400

Can Ship immediately

Minimum Order Quantity: 20

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
20
$2.270
25
$2.158
50
$2.136
100
$1.424
250
$1.353
500
$1.285
1,000 +
$1.221

Tools/3D Models

Product Guides