MOX1125235006GE
Res Thick Film 500M Ohm 2% 1.5W ±50ppm/°C Epoxy AXL ...
DESCRIPTION
The OHMITE MOX1125235006GE is a high-quality, precision resistor with a resistance value of 500M ohms and a tolerance of 2%. This resistor is designed with thick film technology and has a power rating of 1.5W. It features a temperature coefficient of ±50ppm/°C and is constructed with a durable epoxy coating. The AXL lead style makes it easy to install in various electronic circuits and applications where high resistance values and precision performance are required.
Search Keywords: MOX1125235006GE
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MOX1125235006GE RoHS compliant?
Yes, MOX1125235006GE is RoHS compliant.
What is the lead time for MOX1125235006GE?
The standard lead time for MOX1125235006GE is approximately 20 days. In-stock quantities ship from Master Electronics.
IN STOCK: 315
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 25
Factory Lead-Time 20 Weeks
English
中文 / 汉语
Español
