DESCRIPTION
Res Thick Film 10K Ohm 1% 2W ±50ppm/°C Molded SMD
Search Keywords: MC204821002F
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MC204821002F
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533210030
ECCN:
EAR99
Supplier Standard Pack:
1
Resistance Value:
10 KOhm
Power Rating:
2 W
Tolerance:
1 %
Case Size:
N/A
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 180 °C
Packaging:
N/A
IN STOCK: 10
Can Ship immediately
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$5.35
10
$5.24
25
$5.14
50
$5.03
100
$4.93
250
$4.83
500
+
$4.74
English
Chinese
Spanish
