help desk software
LN175J5K0 by ohmite
Image is representational - see mfr. specs

LN175J5K0

Ohmite

Res Wirewound 5K Ohm 5% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Wirewound 5K Ohm 5% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

Search Keywords: LN175J5K0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LN175J5K0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
175 W
Termination Style:
Radial Lug
Resistance Value:
5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$111.60
5 +
$68.68

Tools/3D Models

Product Guides