LN12J25R
OhmiteRes Wirewound 25 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Res Wirewound 25 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: LN12J25R
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LN12J25R
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
12 W
Termination Style:
Radial Lug
Resistance Value:
25 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
IN STOCK: 22
Can Ship immediately
Minimum Order Quantity: 2
Factory Lead-Time 10 Weeks
Price (USD)
Qty
Unit Price
2
$59.87
10
$17.48
25
+
$14.60
English
Chinese
Spanish
