help desk software
KDV08FR200ET by ohmite

KDV08FR200ET

Ohmite

Res Metal Film 0805 0.2 Ohm 1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The OHMITE KDV08FR200ET is a high-performance resistor specifically designed to meet the demanding needs of various electronic applications. This resistor features a resistance value of 0.2 ohms, making it ideal for current sensing and power supply applications. It boasts a 2-watt power rating, ensuring robust performance and reliability even under high-power conditions. The KDV08FR200ET is crafted with precision, offering a tolerance of ±1%, which ensures accurate and consistent performance in critical circuits. Its durable construction and excellent thermal management make it suitable for use in both industrial and consumer electronics. Whether used in motor drives, power converters, or efficiency testing, the OHMITE KDV08FR200ET resistor delivers exceptional reliability and performance.

Search Keywords: KDV08FR200ET

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
KDV08FR200ET
RoHS:
Yes
HTS:
8533210090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL

IN STOCK: 20,000

Can Ship immediately

Minimum Order: 5000

Multiple: 5000

Factory Lead-Time 25 Weeks

Qty
Unit Price
5,000
$0.0382
10,000
$0.0339
25,000
$0.0306
50,000
$0.0289
100,000
$0.0275
150,000
$0.0269
250,000
$0.0268
500,000 +
$0.0266
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides