help desk software
KDV06FR200ET by ohmite

KDV06FR200ET

Ohmite

Res Metal Film 0603 0.2 Ohm 1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The OHMITE KDV06FR200ET is a high-quality, precision resistor designed for demanding applications where reliability and performance are paramount. Featuring a resistance value of 0.2 ohms, this resistor is ideal for current sensing and other precision applications. With its robust construction, it ensures stability and durability even in challenging environments. The KDV06FR200ET offers excellent resistance tolerance and features a flameproof coating that enhances safety. Perfect for use in industrial, automotive, and consumer electronics, this resistor is a versatile component that meets your specific design requirements. Choose OHMITE's KDV06FR200ET for exceptional performance and reliability in your electronic projects.

Search Keywords: KDV06FR200ET

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
KDV06FR200ET
RoHS:
Yes
HTS:
8533210090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL

IN STOCK: 10,000

Ships today, if you order in

Manufacturer Stock: 5,000   can ship 12/1/25

Minimum Order: 5000

Multiple: 5000

Factory Lead-Time 25 Weeks can ship 5/14/26  

Qty
Unit Price
5,000
$0.0357
10,000
$0.0351
25,000
$0.0346
50,000
$0.0230
100,000
$0.0227
150,000
$0.0224
250,000
$0.0220
500,000 +
$0.0217

Tools/3D Models

Product Guides