RoHS-equivalent
F20J1R0E F20J1R0E Ohmite
F20J1R0E
In Stock: 25
Minimum Order: 10
VIEW PRODUCT
F20J1R0 by ohmite
Image is representational - see manufacturer specifications
Ohmite

F20J1R0

Res Wirewound 1 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Wirewound 1 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

Search Keywords: F20J1R0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
F20J1R0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
20 W
Termination Style:
Radial Lug
Resistance Value:
1 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R

FREQUENTLY ASKED QUESTIONS

Is F20J1R0 RoHS compliant?

No, F20J1R0 is not RoHS compliant.

What is the lead time for F20J1R0?

The standard lead time for F20J1R0 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 7

Can Ship immediately

Buy all 7 in-stock or the regular minimum order quantity of 10

Stock lot only: 7

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$17.501
10
$15.910
30
$13.340
50
$13.050
100
$12.230
250
$12.090
500
$11.920
1,000 +
$11.750

Tools/3D Models

Product Guides