CU2552E
OhmiteRes POT 2.5M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
RoHS Compliant
BOX Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Res POT 2.5M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CU2552E
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
CU2552E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533310000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
2.5 MOhm
Tolerance:
N/A
Temperature Coefficient:
N/A
Dimension:
66.68 x 29.4 mm
Operating Temperature:
-55 to 120 °C
Life Cycle:
Discontinued
English
Chinese
Spanish
