CCU1031E
OhmiteRes POT 10K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (82.96 X 29.4mm) Solder Lug Panel Mount ...
RoHS Compliant
BOX Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
The OHMITE part CCU1031E is a rotary potentiometer with a resistance of 10K Ohms, power rating of 2W, and a single electrical/mechanical turn. It has a 6.35mm shaft diameter and measures 82.96mm x 29.4mm. This potentiometer is designed for panel mounting and features solder lug terminals for easy connection. Perfect for precise control and adjustment in various electronic applications.
Search Keywords: CCU1031E
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
CCU1031E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533310000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
10 KOhm
Tolerance:
N/A
Temperature Coefficient:
N/A
Dimension:
82.96 x 29.4 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
+
$132.34
Product Guides
CUSTOMERS
ALSO BOUGHT
C2LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 57.2 mm - 8.9...
G1X4LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 1"W x 4"H - 6' Length - LF PVC
G2X4LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 2"W x 4"H - 6' Length - LF PVC
G3X4LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 3"W x 4"H - 6' Length - LF PVC
859-802
DC/DC converter - input voltage 24 VDC - output voltage - 10 VDC - 0.5 A
English
Chinese
Spanish
