help desk software
C35KR80 by ohmite
Image is representational - see mfr. specs

C35KR80

Ohmite

Res Wirewound 0.8 Ohm 10% 35W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Wirewound 0.8 Ohm 10% 35W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

Search Keywords: C35KR80

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
C35KR80
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533290000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
35 W
Termination Style:
Radial Lug
Resistance Value:
800 mOhm
Tolerance:
10 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R

IN STOCK: 9

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
2
$62.34
10
$22.56
25
$20.96
50
$19.56
100 +
$18.34

Tools/3D Models

Product Guides