C1500K8R0
OhmiteRes Wirewound 8 Ohm 10% 1500W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
RoHS Non-Compliant
DESCRIPTION
Res Wirewound 8 Ohm 10% 1500W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: C1500K8R0
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
C1500K8R0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533290000
ECCN:
EAR99
Supplier Standard Pack:
1
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
1500 W
Termination Style:
Radial Lug
Resistance Value:
8 Ohm
Tolerance:
10 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$301.41
3
$295.38
5
+
$289.47
English
Chinese
Spanish
