Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B8J12RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Termination Style:
Axial
Power Rating:
8 W
Resistance Value:
12 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.4 x 7.94 mm
Terminal Pitch:
N/R
Res Wirewound 12 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$4.42
$110.500
50
$4.14
$207.000
100
$3.94
$394.000
250
$3.83
$957.500
500
$3.61
$1,805.000
1,000
$3.51
$3,510.000
2,500
$3.46
$8,650.000
5,000
+
$3.37
$16,850.000
DOWNLOADS