B5J1K1E
OhmiteRes Wirewound 1.1K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Res Wirewound 1.1K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B5J1K1E
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B5J1K1E
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
5.25 W
Resistance Value:
1.1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15.88 x 6.35 mm
Terminal Pitch:
N/R
IN STOCK: 0
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
