AY330K
OhmiteRes Carbon Composition 33 Ohm 10% 4.5W Epoxy RDL
RoHS Non-Compliant
Discontinued & Replaced
DESCRIPTION
Res Carbon Composition 33 Ohm 10% 4.5W Epoxy RDL
Search Keywords: AY330K
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
AY330K
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533210090
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Radial
Power Rating:
4.5 W
Resistance Value:
33 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25 x 31 x 21 mm
Terminal Pitch:
22.5 mm
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
+
$120.24
English
Chinese
Spanish
