AY271KE
OhmiteRes Carbon Composition 270 Ohm 10% 4.5W Epoxy RDL
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Res Carbon Composition 270 Ohm 10% 4.5W Epoxy RDL
Search Keywords: AY271KE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
AY271KE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100600
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
BOX
Termination Style:
Radial
Power Rating:
4.5 W
Resistance Value:
270 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25 x 31 x 21 mm
Terminal Pitch:
22.5 mm
IN STOCK: 0
MOQ for out of Stock Qty: 63
Factory Lead-Time 41 Weeks
Price (USD)
Qty
Unit Price
63
$78.75
125
$41.90
188
$28.74
250
+
$28.16
English
Chinese
Spanish
