AS3603
OhmiteRes POT 500 Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.73mm) Solder Lug Panel Mount
RoHS Non-Compliant
Discontinued & Replaced
DESCRIPTION
Res POT 500 Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.73mm) Solder Lug Panel Mount
Search Keywords: AS3603
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
AS3603
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533310000
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
0.5 (1/2) W
Resistance Value:
500 Ohm
Tolerance:
N/A
Temperature Coefficient:
N/A
Dimension:
33.73 x 12.7 mm
Operating Temperature:
-55 to 120 °C
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 7
Can Ship immediately
Minimum Order Quantity: 2
Price (USD)
Qty
Unit Price
2
$60.30
25
$13.18
100
$12.25
250
$11.42
500
+
$10.71
English
Chinese
Spanish
