ROHs Equivalent
6533
Rheostat and Tap Switch Hardware
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
Rheostat and Tap Switch Hardware
Search Keywords: 6533
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
6533
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533900000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Counting Kit
Resistor Type:
Resistor Trimmers, Potentiometer and Rheostat
Associated Resistor Family:
N/A
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is 6533 discontinued?
Yes, 6533 from Ohmite is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6533 RoHS compliant?
No, 6533 is not RoHS compliant.
What is the lead time for 6533?
The standard lead time for 6533 is approximately 12 weeks. In-stock quantities ship from Master Electronics.
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
English
中文 / 汉语
Deutsch
Español
Nederlands
