36100
OhmiteThe 36100 is an aluminum connector cap designed for 1-inch outer diameter tubular high-energy bulk ceramic resistors. ...
DESCRIPTION
The 36100 is an aluminum connector cap for terminating 1-inch outer diameter tubular ceramic resistors from the 800 and 1000 series. This cap has an outer diameter of 1.75 inches, measures 1.625 inches across its flats, and features beryllium copper contacts for reliable connections. It includes M3 x 0.5P threaded holes for secure mounting and has a maximum insertion length of 0.75 inches. The 36100 provides a robust termination solution for high-energy resistor applications, ensuring stable mechanical and electrical performance.
Search Keywords: 36100
SPECIFICATIONS
IN STOCK: 13
Can Ship immediately
Factory Lead-Time 32 Weeks
English
Chinese
Spanish
