help desk software
23JR33 by ohmite
Image is representational - see mfr. specs

23JR33

Ohmite

Res Wirewound 0.33 Ohm 5% 3W Vitreous Enamel AXL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Wirewound 0.33 Ohm 5% 3W Vitreous Enamel AXL

Search Keywords: 23JR33

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
23JR33
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
330 mOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
12.7 x 5.6 mm
Terminal Pitch:
N/R
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 8 Weeks

Qty
Unit Price
10
$6.70
25
$3.91
100
$1.36
250
$1.29
1,000
$1.17
5,000
$1.03
10,000 +
$0.94

Tools/3D Models

Product Guides