212-6T3E
OhmiteSwitch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
Search Keywords: 2126T3E
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
212-6T3E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Number of Positions:
6
Pole Throw Configuration:
SP6T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
20@150VAC 20VDC A
IN STOCK: 0
MOQ for out of Stock Qty: 2
Factory Lead-Time 8 Weeks
Qty
Unit Price
2
$702.94
3
$576.77
4
$513.69
5
+
$503.41
English
Chinese
Spanish
