20J40KE
OhmiteRes Wirewound 40K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Res Wirewound 40K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 20J40KE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
20J40KE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
BOX
Termination Style:
Axial
Power Rating:
10 W
Resistance Value:
40 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
47.2 x 10 mm
Terminal Pitch:
N/R
IN STOCK: 307
Can Ship immediately
Minimum Order Quantity: 25
Multiple: 25
Factory Lead-Time 9 Weeks
Qty
Unit Price
25
$2.70
100
$2.41
250
$2.36
500
$2.31
1,000
$2.26
2,500
$2.23
5,000
$2.19
7,500
+
$2.16
English
Chinese
Spanish
