LV3500
Micro-Lite® High Intensity 3500k LED Ring Illuminator with 9 Extreme Output LEDs
RoHS Compliant
DESCRIPTION
Micro-Lite® High Intensity 3500k LED Ring Illuminator with 9 Extreme Output LEDs; Fully dimmable, flicker free light from 100-5%; 3500k Color Temperature; 100-240v (50/60hz); 60mm ID; ESD Safe Standard; 5 Year / 50,000 Hour Prorated Warranty; Made in Amer
Search Keywords: LV3500
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OC White Company
Part No:
LV3500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8405400000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is LV3500 RoHS compliant?
Yes, LV3500 is RoHS compliant.
What is the lead time for LV3500?
The standard lead time for LV3500 is approximately 2 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
