DESCRIPTION
7 x 5.25’’ Green-Lite® Rectangle UV LED Magnifier; 4 Diopter (2X); ESD Safe; Combo White Light (4)/Ultraviolet (8) LEDs; Intuitive Lighting Controls with 3 Bank LED Adjustability; Die-Cast Aluminum Construction, Crown White Optical Glass; Weighted Base; 4
Search Keywords: 826004UV
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OC White Company
Part No:
82600-4-UV
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9013800000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is 82600-4-UV RoHS compliant?
Yes, 82600-4-UV is RoHS compliant.
What is the lead time for 82600-4-UV?
The standard lead time for 82600-4-UV is approximately 2 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
