DESCRIPTION
7 x 5.25’’ Green-Lite® Rectangle UV LED Magnifier; 4 Diopter (2X); ESD Safe; Special 12 Ultraviolet LED Design; Intuitive Lighting Controls with 3 Bank LED Adjustability; Die-Cast Aluminum Construction, Crown White Optical Glass; Table Edge Clamp; 43’’ Re
Search Keywords: 82400412UVCM
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OC White Company
Part No:
82400-4-12UV-CM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9013800000
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is 82400-4-12UV-CM RoHS compliant?
Yes, 82400-4-12UV-CM is RoHS compliant.
What is the lead time for 82400-4-12UV-CM?
The standard lead time for 82400-4-12UV-CM is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
