DESCRIPTION
7 x 5.25’’ Green-Lite® Rectangle UV LED Magnifier; 4 Diopter (2X); ESD Safe; Combo White Light (4)/Ultraviolet (8) LEDs; Intuitive Lighting Controls with 3 Bank LED Adjustability; Die-Cast Aluminum Construction, Crown White Optical Glass; Screw Down Base;
Search Keywords: 813004UVB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OC White Company
Part No:
81300-4-UV-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9013800000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is 81300-4-UV-B RoHS compliant?
Yes, 81300-4-UV-B is RoHS compliant.
What is the lead time for 81300-4-UV-B?
The standard lead time for 81300-4-UV-B is approximately 2 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
