DESCRIPTION
7.5’’ Green-Lite® LED Magnifier; 4 Diopter (2X); ESD Safe; Intuitive Lighting Controls with 3 Bank LED Adjustability; Die-Cast Aluminum Construction, Crown White Optical Glass; Table Edge Clamp; 43’’ Reach; 100-240v (50/60hz); 12 LED Array only consumes 8
Search Keywords: 624004S
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OC White Company
Part No:
62400-4-S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9013800000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is 62400-4-S RoHS compliant?
Yes, 62400-4-S is RoHS compliant.
What is the lead time for 62400-4-S?
The standard lead time for 62400-4-S is approximately 2 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
