DESCRIPTION
6’’ Green-Lite® LED Magnifier; 4 Diopter (2X); ESD Safe; Intuitive Lighting Controls with 3 Bank LED Adjustability; Die-Cast Aluminum Construction, Crown White Optical Glass; Weighted Base; 30’’ Reach; 100-240v (50/60hz); 6 LED Array only consumes 4W on h
Search Keywords: 416004B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OC White Company
Part No:
41600-4-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9013800000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
English
Chinese
Spanish
