DESCRIPTION
6’’ Green-Lite® LED Magnifier; 5 Diopter (2.25X); ESD Safe; Intuitive Lighting Controls with 3 Bank LED Adjustability; Die-Cast Aluminum Construction, Crown White Optical Glass; Table Edge Clamp; 30’’ Reach; 100-240v (50/60hz); 12 LED Array only consumes
Search Keywords: 41400512BR
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OC White Company
Part No:
41400-5-12-BR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9013800000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is 41400-5-12-BR RoHS compliant?
Yes, 41400-5-12-BR is RoHS compliant.
What is the lead time for 41400-5-12-BR?
The standard lead time for 41400-5-12-BR is approximately 2 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
