help desk software
69001816 by nvent schroff

69001816

nVent SCHROFF

Connectors - Type C EN 60603 (DIN 41612) - 96 Contacts - Gold Plated

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

69001816 is a male connector with 96 contacts. Connector solder pins is 3mm in length, 0.6 mm x 0.6 mm; angled, 2.54 pitch. Contact surface is solidly gold-plated. Product is categorized as Class 2 as per EN 60603 (DIN 41642).

Search Keywords: 69001816

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
69001816
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
DIN 41612
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A

IN STOCK: 0

Factory Lead-Time 37 Weeks

Qty
Unit Price
1 +
$7.44

Tools/3D Models