Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nte Electronics
Part No:
NTE558
RoHS:
Yes
HTS:
8541100080
COO:
TW
ECCN:
EAR99
Dimension:
5.33(Max) x 2.72(Max) mm
Operating Temperature:
-65 to 175 °C
Configuration:
Single
Family:
NTE558
Maximum Continuous Forward Current:
1@Ta=75C A
Mounting:
Through Hole
Packaging:
N/A
Rectifier Prv=1500V If=0.5A Do-41 Case Trr=500ns
IN STOCK:
60
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$2.01
$50.250
250
$1.59
$397.500
500
$1.50
$750.000
1,000
$1.43
$1,430.000
2,500
$1.38
$3,450.000
5,000
$1.35
$6,750.000
7,500
$1.32
$9,900.000
10,000
+
$1.31
$13,100.000
DOWNLOADS