Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nte Electronics
Part No:
NTE326
RoHS:
Yes
HTS:
8541210095
COO:
US
ECCN:
EAR99
Operating Temperature:
-65 to 135 °C
Maximum Continuous Drain Current:
N/A
Channel Type:
P
Maximum Gate Source Voltage:
40 V
Configuration:
Single
Maximum Drain Gate Voltage:
40 V
Dimension:
5.2(Max) x 4.2(Max) x 5.33(Max) mm
Mounting:
Through Hole
Maximum Drain Source Voltage:
N/A
Family:
NTE326
The NTE326 is a JFET P-Channel transistor designed for general-purpose audio amplification applications. With a voltage rating of 40V and a TO-92 package, it is suitable for use in a variety of audio amplification circuits. Whether you need to boost the signal of your audio source or drive a small speaker, the NTE326 will provide reliable performance and excellent sound quality. Its compact size allows for easy integration into your circuit design. Trust NTE Electronics for high-quality, dependable electronic components.
Search Keywords:
NTE326
IN STOCK:
60
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.14
$41.400
50
$3.61
$180.500
250
$3.16
$790.000
500
$2.97
$1,485.000
1,000
$2.89
$2,890.000
2,500
$2.81
$7,025.000
5,000
$2.76
$13,800.000
7,500
+
$2.66
$19,950.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![1658013-1](https://www.masterelectronics.com/images/parts/largeimages/39870655.jpg)
1658013-1
MSB0.80PL5ASY040FL,-,10,-TY
![1761686-3](https://www.masterelectronics.com/images/parts/largeimages/10265574.jpg)
1761686-3
IDC LOW PRO HDR 10P VERT LG LAT
![5554217-4](https://www.masterelectronics.com/images/parts/largeimages/10430943.jpg)
5554217-4
RCPT ASSY,50 POS,VERT MTG,SHLD
![3266W-1-203LF](https://www.masterelectronics.com/images/parts/largeimages/10717834.jpg)
3266W-1-203LF
Trimmer Potentiometer - 20K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin -...
![3266W-1-254](https://www.masterelectronics.com/images/parts/largeimages/10717841.jpg)
3266W-1-254
Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin ...