182-025-113R171 by norcomp
Image is representational - see manufacturer specifications
Norcomp Authorized Distributor

182-025-113R171

Male .318" Footprint D-Sub 25 Position Right Angle PCB Dip Solder ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 182-025-113R171 is a 25-position, male, right-angle D-subminiature connector for PC mount applications. It is constructed with a nickel-plated steel shell, a UL 94V-0 rated PA9T insulator, and brass contacts with gold flash plating. This connector is rated for 5 amps of current, has a dielectric strength of 1,000VAC rms, and operates over a wide temperature range of -55°C to +105°C. Equipped with a 4-40 flush insert for secure mounting, this RoHS compliant connector is ideal for various industrial, communication, and data I/O applications requiring a reliable board-level connection.

Search Keywords: 182025113R171

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Norcomp
Part No:
182-025-113R171
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50

FREQUENTLY ASKED QUESTIONS

Is 182-025-113R171 RoHS compliant?

Yes, 182-025-113R171 is RoHS compliant.

What is the lead time for 182-025-113R171?

The standard lead time for 182-025-113R171 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 950

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
50
$2.45
100
$2.33
250
$2.14
500
$2.04
1,000
$1.94
2,500
$1.82
5,000
$1.81
7,500 +
$1.80

Tools/3D Models