06038RE-24S-GT-00
Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 59.0 CFM (1.65m³/min) - 58.0dB(A) - 15.6 W - 11000 RPM - 3 Wire Leads.
DESCRIPTION
The 06038RE-24S-GT-00 tubeaxial fan has auto restart, speed sensor (Tach) and IP68/IP69K protections. Operating temperature range is from 14 to 158°F (-10 to 70°C).
Search Keywords: 06038RE24SGT00
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 06038RE-24S-GT-00 RoHS compliant?
Yes, 06038RE-24S-GT-00 is RoHS compliant.
What is the lead time for 06038RE-24S-GT-00?
The standard lead time for 06038RE-24S-GT-00 is approximately 24 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 60
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 24 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
