help desk software
06025SA-24Q-AA-D0 by nmb technologies corporation
Image is representational - see mfr. specs

06025SA-24Q-AA-D0

NMB Technologies Corporation

Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 26.8 CFM (0.750m³/min) - 35.0dB - 2.4 W - 5300 RPM - Rib Type - 2 Wire Leads.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 06025SA-24Q-AA-D0 is tubeaxial fan with auto restart. Operating temperature range is from 14 to 158°F (-10 to 70°C).

Search Keywords: 06025SA24QAAD0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NMB Technologies Corporation
Part No:
06025SA-24Q-AA-D0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
KH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
130

IN STOCK: 74

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Qty
Unit Price
5
$8.50
25
$6.82
50
$6.10
130
$5.82
260
$5.79
520
$5.76
1,040
$5.73
2,600 +
$5.70
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides