Image is representational - see mfr. specs
NJM78L05L2A-T1
Nisshinbo Micro Devices IncStandard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89
Search Keywords: NJM78L05L2AT1
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM78L05L2A-T1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack:
1
Load Regulation:
60 mV
Dimension:
4.5 x 2.5 x 1.5 mm
Line Regulation:
200 mV
Family:
NJM78L05
Function:
Standard
Accuracy:
N/A
Different packaging options available. See Alternatives
IN STOCK: 0
Factory Lead-Time 18 Weeks
English
Chinese
Spanish
